Technical Document
Specifications
Brand
FlexLinkStrut Profile
44 x 44 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
11mm
Number of Grooves
3
Material
Aluminium
Colour
Silver
Product System
XC
Series
XC
Country of Origin
Sweden
Product details
44mm x 44mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to ,1 m x 2 m, with static point loads up to 500N.
AED 252.37
AED 252.37 Each (ex VAT)
AED 264.99
AED 264.99 Each (inc. VAT)
1
AED 252.37
AED 252.37 Each (ex VAT)
AED 264.99
AED 264.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 252.37 |
5 - 9 | AED 248.12 |
10+ | AED 247.12 |
Technical Document
Specifications
Brand
FlexLinkStrut Profile
44 x 44 mm
Structural Element Type
Strut Profile
Length
1000mm
Groove Size
11mm
Number of Grooves
3
Material
Aluminium
Colour
Silver
Product System
XC
Series
XC
Country of Origin
Sweden
Product details
44mm x 44mm
For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to ,1 m x 2 m, with static point loads up to 500N.