Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FlexLink Silver Aluminium Profile Strut, 64 x 64 mm, 11mm Groove, 1000mm Length, Series XC

RS Stock No.: 331-3797Brand: FlexLinkManufacturers Part No.: XCBM 1X64
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Strut Profile

64 x 64 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

11mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

XC

Series

XC

Country of Origin

Sweden

Product details

64mm x 64mm

For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to 1 m x 2 m, with static point loads up to 500N.

Stock information temporarily unavailable.

AED 710.22

AED 710.22 Each (ex VAT)

AED 745.73

AED 745.73 Each (inc. VAT)

FlexLink Silver Aluminium Profile Strut, 64 x 64 mm, 11mm Groove, 1000mm Length, Series XC

AED 710.22

AED 710.22 Each (ex VAT)

AED 745.73

AED 745.73 Each (inc. VAT)

FlexLink Silver Aluminium Profile Strut, 64 x 64 mm, 11mm Groove, 1000mm Length, Series XC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 710.22
5 - 9AED 696.78
10+AED 693.74

Technical Document

Specifications

Strut Profile

64 x 64 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

11mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

XC

Series

XC

Country of Origin

Sweden

Product details

64mm x 64mm

For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to 1 m x 2 m, with static point loads up to 500N.