Technical Document
Specifications
Brand
FlexLinkConnector Type
90° Connector
Fits Groove Size
5.5mm
Fits Strut Profile
22 mm, 44 mm
Thread Size
M6
Material
Steel
Structural Element Type
Connector Bracket & Joint
Product Family
FlexLink
Product System
XD
Country of Origin
Sweden
Product details
Corner Fittings XD and XC, 45° and 90°
For building stable and neat framework corners.The beams must be cut accurately (45° for a 90°corner, and 22.5° for a 45° corner).Corner fittings can be placed into the T-slots and clamped against the slot with the set screws provided
AED 23.15
AED 23.15 Each (ex VAT)
AED 24.31
AED 24.31 Each (inc. VAT)
1
AED 23.15
AED 23.15 Each (ex VAT)
AED 24.31
AED 24.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 23.15 |
5+ | AED 22.21 |
Technical Document
Specifications
Brand
FlexLinkConnector Type
90° Connector
Fits Groove Size
5.5mm
Fits Strut Profile
22 mm, 44 mm
Thread Size
M6
Material
Steel
Structural Element Type
Connector Bracket & Joint
Product Family
FlexLink
Product System
XD
Country of Origin
Sweden
Product details
Corner Fittings XD and XC, 45° and 90°
For building stable and neat framework corners.The beams must be cut accurately (45° for a 90°corner, and 22.5° for a 45° corner).Corner fittings can be placed into the T-slots and clamped against the slot with the set screws provided