Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FlexLink M6 T-Slot Nut, Connecting Component, Strut Profile 30 mm, 60 mm, Groove Size 7.2mm

RS Stock No.: 289-9212Brand: FlexLinkManufacturers Part No.: XFAN 6
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

T-Slot Nut

Fits Groove Size

7.2mm

Fits Strut Profile

30 mm, 60 mm

Thread Size

M6

Material

Steel

Structural Element Type

Fixing & Connection Element

Product Family

FlexLink

Product System

XF

Country of Origin

Sweden

Product details

T-slot Nuts XC, XF and XD

Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.

Stock information temporarily unavailable.

AED 123.32

AED 123.32 1 Bag of 10 (ex VAT)

AED 129.49

AED 129.49 1 Bag of 10 (inc. VAT)

FlexLink M6 T-Slot Nut, Connecting Component, Strut Profile 30 mm, 60 mm, Groove Size 7.2mm

AED 123.32

AED 123.32 1 Bag of 10 (ex VAT)

AED 129.49

AED 129.49 1 Bag of 10 (inc. VAT)

FlexLink M6 T-Slot Nut, Connecting Component, Strut Profile 30 mm, 60 mm, Groove Size 7.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 123.32
5 - 9AED 118.34
10+AED 115.87

Technical Document

Specifications

Connector Type

T-Slot Nut

Fits Groove Size

7.2mm

Fits Strut Profile

30 mm, 60 mm

Thread Size

M6

Material

Steel

Structural Element Type

Fixing & Connection Element

Product Family

FlexLink

Product System

XF

Country of Origin

Sweden

Product details

T-slot Nuts XC, XF and XD

Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.