Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FlexLink Silver Aluminium Profile Strut, 30 x 30 mm, 7.2mm Groove, 1000mm Length, Series XF

RS Stock No.: 289-9076Brand: FlexLinkManufacturers Part No.: XFEB 1X30
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Strut Profile

30 x 30 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

7.2mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

XF

Series

XF

Country of Origin

Sweden

Product details

30 x 30mm

For compact light /medium duty structures, a range of sizes and slot configurations based on 30mm width.

Stock information temporarily unavailable.

AED 179.60

AED 179.60 Each (ex VAT)

AED 188.58

AED 188.58 Each (inc. VAT)

FlexLink Silver Aluminium Profile Strut, 30 x 30 mm, 7.2mm Groove, 1000mm Length, Series XF

AED 179.60

AED 179.60 Each (ex VAT)

AED 188.58

AED 188.58 Each (inc. VAT)

FlexLink Silver Aluminium Profile Strut, 30 x 30 mm, 7.2mm Groove, 1000mm Length, Series XF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 179.60
5 - 9AED 176.35
10+AED 175.30

Technical Document

Specifications

Strut Profile

30 x 30 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

7.2mm

Number of Grooves

4

Material

Aluminium

Colour

Silver

Product System

XF

Series

XF

Country of Origin

Sweden

Product details

30 x 30mm

For compact light /medium duty structures, a range of sizes and slot configurations based on 30mm width.