Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FlexLink Grey Square End Cap, 30 mm Strut Profile, 7.2mm Groove

RS Stock No.: 289-9290Brand: FlexLinkManufacturers Part No.: XFEE 30
brand-logo
View all in Tube Stops & Plugs

Technical Document

Specifications

Fits Strut Profile

30 mm

Structural Element Type

Square End Cap

Fits Groove Size

7.2mm

Colour

Grey

Product Family

FlexLink

Product System

XF

Country of Origin

Sweden

Product details

Grey Polyamide End Caps

Push-on to provide a flush end to cut beams

You may be interested in
Stock information temporarily unavailable.

AED 123.01

AED 123.01 1 Bag of 10 (ex VAT)

AED 129.16

AED 129.16 1 Bag of 10 (inc. VAT)

FlexLink Grey Square End Cap, 30 mm Strut Profile, 7.2mm Groove

AED 123.01

AED 123.01 1 Bag of 10 (ex VAT)

AED 129.16

AED 129.16 1 Bag of 10 (inc. VAT)

FlexLink Grey Square End Cap, 30 mm Strut Profile, 7.2mm Groove
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 123.01
5 - 9AED 118.18
10 - 24AED 115.66
25+AED 113.35
You may be interested in

Technical Document

Specifications

Fits Strut Profile

30 mm

Structural Element Type

Square End Cap

Fits Groove Size

7.2mm

Colour

Grey

Product Family

FlexLink

Product System

XF

Country of Origin

Sweden

Product details

Grey Polyamide End Caps

Push-on to provide a flush end to cut beams

You may be interested in