Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FlexLink M6 Thread Steel Adjustable Foot, 7.2mm Groove

RS Stock No.: 289-9329Brand: FlexLinkManufacturers Part No.: XFFS 6X30
brand-logo
View all in Feet, Castors & Base Clamps

Technical Document

Specifications

Component Type

Adjustable Foot

Thread Size

M6

Fits Strut Profile

30 mm, 60 mm

Structural Element Type

Beam

Fits Groove Size

7.2mm

Product Family

FlexLink

Material

Steel

Product System

XF

Country of Origin

Sweden

Product details

Adjusting Feet XD, XF and XC

Medium duty, with height adjustment to compensate for variations in floor surface etc.
When used with XCBL (Light) beams, an end plate should be used.
Beam to be deburred and roll threaded as required

You may be interested in
Stock information temporarily unavailable.

AED 43.58

AED 43.58 Each (ex VAT)

AED 45.76

AED 45.76 Each (inc. VAT)

FlexLink M6 Thread Steel Adjustable Foot, 7.2mm Groove

AED 43.58

AED 43.58 Each (ex VAT)

AED 45.76

AED 45.76 Each (inc. VAT)

FlexLink M6 Thread Steel Adjustable Foot, 7.2mm Groove
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 43.58
5 - 9AED 41.79
10+AED 41.00
You may be interested in

Technical Document

Specifications

Component Type

Adjustable Foot

Thread Size

M6

Fits Strut Profile

30 mm, 60 mm

Structural Element Type

Beam

Fits Groove Size

7.2mm

Product Family

FlexLink

Material

Steel

Product System

XF

Country of Origin

Sweden

Product details

Adjusting Feet XD, XF and XC

Medium duty, with height adjustment to compensate for variations in floor surface etc.
When used with XCBL (Light) beams, an end plate should be used.
Beam to be deburred and roll threaded as required

You may be interested in