FLIR ONE Pro LT for Smartphones iOS Thermal Imaging Camera, -20 → +120 °C, 80 x 60pixel Detector Resolution

RS Stock No.: 175-7362Brand: FLIRManufacturers Part No.: 435-0012-03
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +120 °C

Detector Resolution

80 x 60pixel

Interface Type

iOS

Model Number

ONE Pro LT for Smartphones

Thermal Sensitivity

100mK

Best Temperature Measurement Accuracy

±3 °C

Focus Type

Fixed

Refresh Rate

8.7Hz

Minimum Focus Distance

150mm

For Use With

iPhones

Model Number p

ONE Pro LT

Weight

36.5g

Application

Automotive, Electrical, Electronic

Minimum Focus

150 mm

Depth

14mm

Stock information temporarily unavailable.

AED 1,703.36

AED 1,703.36 Each (ex VAT)

AED 1,788.53

AED 1,788.53 Each (inc. VAT)

FLIR ONE Pro LT for Smartphones iOS Thermal Imaging Camera, -20 → +120 °C, 80 x 60pixel Detector Resolution

AED 1,703.36

AED 1,703.36 Each (ex VAT)

AED 1,788.53

AED 1,788.53 Each (inc. VAT)

FLIR ONE Pro LT for Smartphones iOS Thermal Imaging Camera, -20 → +120 °C, 80 x 60pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +120 °C

Detector Resolution

80 x 60pixel

Interface Type

iOS

Model Number

ONE Pro LT for Smartphones

Thermal Sensitivity

100mK

Best Temperature Measurement Accuracy

±3 °C

Focus Type

Fixed

Refresh Rate

8.7Hz

Minimum Focus Distance

150mm

For Use With

iPhones

Model Number p

ONE Pro LT

Weight

36.5g

Application

Automotive, Electrical, Electronic

Minimum Focus

150 mm

Depth

14mm