Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FLIR ONE Pro LT for Smartphones Micro USB Thermal Imaging Camera, -20 → +120 °C, 80 x 60pixel Detector Resolution

RS Stock No.: 175-7364Brand: FLIRManufacturers Part No.: 435-0015-03
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +120 °C

Detector Resolution

80 x 60pixel

Interface Type

Micro USB

Model Number

ONE Pro LT for Smartphones

Thermal Sensitivity

100mK

Best Temperature Measurement Accuracy

±3 °C

Focus Type

Fixed

Refresh Rate

8.7Hz

Minimum Focus Distance

150mm

For Use With

Android

Model Number p

ONE Pro LT

Weight

36.5g

Application

Automotive, Electrical, Electronic

Minimum Focus

150 mm

Depth

14mm

Model Number (p)

ONE Pro LT

Country of Origin

China

Stock information temporarily unavailable.

AED 1,465.43

AED 1,465.43 Each (ex VAT)

AED 1,538.70

AED 1,538.70 Each (inc. VAT)

FLIR ONE Pro LT for Smartphones Micro USB Thermal Imaging Camera, -20 → +120 °C, 80 x 60pixel Detector Resolution

AED 1,465.43

AED 1,465.43 Each (ex VAT)

AED 1,538.70

AED 1,538.70 Each (inc. VAT)

FLIR ONE Pro LT for Smartphones Micro USB Thermal Imaging Camera, -20 → +120 °C, 80 x 60pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +120 °C

Detector Resolution

80 x 60pixel

Interface Type

Micro USB

Model Number

ONE Pro LT for Smartphones

Thermal Sensitivity

100mK

Best Temperature Measurement Accuracy

±3 °C

Focus Type

Fixed

Refresh Rate

8.7Hz

Minimum Focus Distance

150mm

For Use With

Android

Model Number p

ONE Pro LT

Weight

36.5g

Application

Automotive, Electrical, Electronic

Minimum Focus

150 mm

Depth

14mm

Model Number (p)

ONE Pro LT

Country of Origin

China