Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FLIR Bluetooth, DisplayPort, USB 2.0, Wi-Fi Thermal Imaging Camera, -20 → 650 °C, 320 x 240pixel Detector

RS Stock No.: 431-793Brand: FLIRManufacturers Part No.: 78514-1101
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → 650 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Interface Type

Bluetooth, DisplayPort, USB 2.0, Wi-Fi

Country of Origin

Estonia

Stock information temporarily unavailable.

AED 49,308.73

AED 49,308.73 Each (ex VAT)

AED 51,774.17

AED 51,774.17 Each (inc. VAT)

FLIR Bluetooth, DisplayPort, USB 2.0, Wi-Fi Thermal Imaging Camera, -20 → 650 °C, 320 x 240pixel Detector

AED 49,308.73

AED 49,308.73 Each (ex VAT)

AED 51,774.17

AED 51,774.17 Each (inc. VAT)

FLIR Bluetooth, DisplayPort, USB 2.0, Wi-Fi Thermal Imaging Camera, -20 → 650 °C, 320 x 240pixel Detector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → 650 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Interface Type

Bluetooth, DisplayPort, USB 2.0, Wi-Fi

Country of Origin

Estonia