Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FLIR TG275 Bluetooth, USB 2.0 Thermal Imaging Camera, –25 → +550 °C, 160 x 120pixel Detector Resolution With RS

RS Stock No.: 189-6839Brand: FLIRManufacturers Part No.: 87503-0303Distrelec Article No.: 30231102
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

–25 → +550 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Interface Type

Bluetooth, USB 2.0

Model Number

TG275

Thermal Sensitivity

<70mK

Best Temperature Measurement Accuracy

2.7 °F, ±1.5 °C, ±3 °C, ±5.4 °F

Focus Type

Fixed

Calibrated

RSCAL

Refresh Rate

8.7Hz

Minimum Focus Distance

0.3m

Display Size

2.4in

Model Number p

TG275

Weight

390g

Accuracy

±3 °C

Minimum Focus

0.3 m

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

FLIR TG275 Bluetooth, USB 2.0 Thermal Imaging Camera, –25 → +550 °C, 160 x 120pixel Detector Resolution With RS

Calibration type

P.O.A.

FLIR TG275 Bluetooth, USB 2.0 Thermal Imaging Camera, –25 → +550 °C, 160 x 120pixel Detector Resolution With RS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

–25 → +550 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Interface Type

Bluetooth, USB 2.0

Model Number

TG275

Thermal Sensitivity

<70mK

Best Temperature Measurement Accuracy

2.7 °F, ±1.5 °C, ±3 °C, ±5.4 °F

Focus Type

Fixed

Calibrated

RSCAL

Refresh Rate

8.7Hz

Minimum Focus Distance

0.3m

Display Size

2.4in

Model Number p

TG275

Weight

390g

Accuracy

±3 °C

Minimum Focus

0.3 m

Country of Origin

Taiwan, Province Of China