Technical Document
Specifications
Brand
FlirTemperature Measurement Range
15 → +45 °C
Detector Resolution
640 x 480pixel
Model Number
A700-EST-24
Thermal Sensitivity
<40.0mK
Best Temperature Measurement Accuracy
±0.3 °C
Focus Type
Manual
Model Number p
A700-EST-24
Country of Origin
Sweden
AED 57,701.32
AED 57,701.32 Each (ex VAT)
AED 60,586.39
AED 60,586.39 Each (inc. VAT)
1
AED 57,701.32
AED 57,701.32 Each (ex VAT)
AED 60,586.39
AED 60,586.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlirTemperature Measurement Range
15 → +45 °C
Detector Resolution
640 x 480pixel
Model Number
A700-EST-24
Thermal Sensitivity
<40.0mK
Best Temperature Measurement Accuracy
±0.3 °C
Focus Type
Manual
Model Number p
A700-EST-24
Country of Origin
Sweden