Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

FLIR CM276 Clamp Meter Bluetooth, 600A dc, Max Current 600A ac

RS Stock No.: 281-8868Brand: FLIRManufacturers Part No.: CM276
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Flir

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Connectivity

Bluetooth

Model Number

CM276

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 4,404.49

AED 4,404.49 Each (ex VAT)

AED 4,624.71

AED 4,624.71 Each (inc. VAT)

FLIR CM276 Clamp Meter Bluetooth, 600A dc, Max Current 600A ac

AED 4,404.49

AED 4,404.49 Each (ex VAT)

AED 4,624.71

AED 4,624.71 Each (inc. VAT)

FLIR CM276 Clamp Meter Bluetooth, 600A dc, Max Current 600A ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Connectivity

Bluetooth

Model Number

CM276

Country of Origin

Taiwan, Province Of China