Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

FLIR DM286 Multimeter, 1000V ac Max

RS Stock No.: 278-0370Brand: FLIRManufacturers Part No.: DM286
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Flir

Model Number p

DM286

Model Number (p)

DM286

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+300°C

Connectivity

Bluetooth

Maximum Frequency

100kHz

Resistance Measurement Resolution

6MΩ

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

-5°C

Minimum Operating Temperature

-10°C

Weight

569g

Battery Type

3050 mAh, Lithium Polymer Rechargeable

Dimensions

20 x 9.6 x 5.6cm

Best Temperature Measurement Accuracy

'+3 %

Maximum Operating Temperature

'+50°C

Country of Origin

China

You may be interested in
FLIR DM285 Multimeter Kit
AED 4,650.18Each (ex VAT)
Stock information temporarily unavailable.

AED 4,320.59

AED 4,320.59 Each (ex VAT)

AED 4,536.62

AED 4,536.62 Each (inc. VAT)

FLIR DM286 Multimeter, 1000V ac Max

AED 4,320.59

AED 4,320.59 Each (ex VAT)

AED 4,536.62

AED 4,536.62 Each (inc. VAT)

FLIR DM286 Multimeter, 1000V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
FLIR DM285 Multimeter Kit
AED 4,650.18Each (ex VAT)

Technical Document

Specifications

Brand

Flir

Model Number p

DM286

Model Number (p)

DM286

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+300°C

Connectivity

Bluetooth

Maximum Frequency

100kHz

Resistance Measurement Resolution

6MΩ

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

-5°C

Minimum Operating Temperature

-10°C

Weight

569g

Battery Type

3050 mAh, Lithium Polymer Rechargeable

Dimensions

20 x 9.6 x 5.6cm

Best Temperature Measurement Accuracy

'+3 %

Maximum Operating Temperature

'+50°C

Country of Origin

China

You may be interested in
FLIR DM285 Multimeter Kit
AED 4,650.18Each (ex VAT)