Technical Document
Specifications
Brand
FlirMultimeter Type
Handheld
Model Number p
DM90
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
40mF
Absolute Maximum Temperature Measurement
+400 °C, +752°F
Maximum Frequency
100kHz
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Battery Type
AAA
Country of Origin
Taiwan, Province Of China
Product details
FLIR DM90 Digital Multimeters
The DM90 digital multimeter is ergonomic and easy to use, perfect for measuring voltage, frequency, resistance, capacitance and temperatures which will help to verify problems by giving accurate readings. The non-contact multimeter features a LED worklight, a backlit digital screen alongside an analog bar graph which responds to changing values. The DM90 is a true RMS digital multimeter with a Type-K Thermocouple, ideal for electricians, service technicians, and HVAC professionals. With features including LoZ, VFD Mode and uA current measurement capability, the DM90 gives you trusted readings to troubleshoot and repair a wide range of electrical and electronic systems.
Features and Benefits
- AC/DC voltage: 1000V
- Frequency: 100kHz
- Resistance: 500MΩ
- Capacitance: 40mF
- Temperature: -40˚C to 400˚C
- User-friendly design with an intuitive interface and enhanced ergonomics
- VFD and LoZ voltage
- Includes a built-in non-contact AC voltage detector
- Verify problems with accurate readings
- μA range for flame sensors
- Work longer with flexible battery options, powerful LED work lights, and rugged, drop-tested design
- Detect and document intermittent trends using the data logging mode with onboard storage of 40k measurements
- Send readings via METERLiNK to compatible
- FLIR infrared cameras to embed data into live or saved thermal images
- Wirelessly connect to FLIR Tools or the FLIR InSite workflow management application, for efficient troubleshooting and streamlined
- Cat IV 600V, Cat III 1000V
Applications
- Electricians
- Service Technicians
- HVAC/R Professionals
FLIR
P.O.A.
Calibration type
1
P.O.A.
Calibration type
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlirMultimeter Type
Handheld
Model Number p
DM90
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Calibrated
UKAS
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
40mF
Absolute Maximum Temperature Measurement
+400 °C, +752°F
Maximum Frequency
100kHz
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Battery Type
AAA
Country of Origin
Taiwan, Province Of China
Product details
FLIR DM90 Digital Multimeters
The DM90 digital multimeter is ergonomic and easy to use, perfect for measuring voltage, frequency, resistance, capacitance and temperatures which will help to verify problems by giving accurate readings. The non-contact multimeter features a LED worklight, a backlit digital screen alongside an analog bar graph which responds to changing values. The DM90 is a true RMS digital multimeter with a Type-K Thermocouple, ideal for electricians, service technicians, and HVAC professionals. With features including LoZ, VFD Mode and uA current measurement capability, the DM90 gives you trusted readings to troubleshoot and repair a wide range of electrical and electronic systems.
Features and Benefits
- AC/DC voltage: 1000V
- Frequency: 100kHz
- Resistance: 500MΩ
- Capacitance: 40mF
- Temperature: -40˚C to 400˚C
- User-friendly design with an intuitive interface and enhanced ergonomics
- VFD and LoZ voltage
- Includes a built-in non-contact AC voltage detector
- Verify problems with accurate readings
- μA range for flame sensors
- Work longer with flexible battery options, powerful LED work lights, and rugged, drop-tested design
- Detect and document intermittent trends using the data logging mode with onboard storage of 40k measurements
- Send readings via METERLiNK to compatible
- FLIR infrared cameras to embed data into live or saved thermal images
- Wirelessly connect to FLIR Tools or the FLIR InSite workflow management application, for efficient troubleshooting and streamlined
- Cat IV 600V, Cat III 1000V
Applications
- Electricians
- Service Technicians
- HVAC/R Professionals