Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

FLIR E76 24° USB Thermal Imaging Camera, -20 → 120 °C, 320 x 240pixel Detector Resolution

RS Stock No.: 350-294Brand: FLIRManufacturers Part No.: E76 Dual FOV 24 - 42
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → 120 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Interface Type

USB

Model Number

E76 24°

Country of Origin

Estonia

Stock information temporarily unavailable.

AED 47,678.29

AED 47,678.29 Each (ex VAT)

AED 50,062.20

AED 50,062.20 Each (inc. VAT)

FLIR E76 24° USB Thermal Imaging Camera, -20 → 120 °C, 320 x 240pixel Detector Resolution

AED 47,678.29

AED 47,678.29 Each (ex VAT)

AED 50,062.20

AED 50,062.20 Each (inc. VAT)

FLIR E76 24° USB Thermal Imaging Camera, -20 → 120 °C, 320 x 240pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → 120 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Interface Type

USB

Model Number

E76 24°

Country of Origin

Estonia