Hazardous Product

FLIR E76 Thermal Imaging Camera, -20 → 650 °C, 320 x 240pixel Detector Resolution

RS Stock No.: 274-8215Brand: FLIRManufacturers Part No.: FLIR E76 42°
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → 650 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Model Number

FLIR E76

Thermal Sensitivity

<30mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Continuous LDM, Manual, One-Shot Contrast, One-Shot LDM

Minimum Focus Distance

0.65m

Display Size

640 x 480pixel

Model Number p

E76

Field Of View

80°

Voice Recorder

Yes

IR/Visual Image Combination

Picture-in-Picture

Auto Capture on Camera

Yes

Radiometric Video on Camera

Yes

Image Enhancement

MSX

Accuracy

±2 %

Application

Thermal Imaging

Image Storage

SD Card

Country of Origin

Estonia

Stock information temporarily unavailable.

AED 39,604.64

AED 39,604.64 Each (ex VAT)

AED 41,584.87

AED 41,584.87 Each (inc. VAT)

FLIR E76 Thermal Imaging Camera, -20 → 650 °C, 320 x 240pixel Detector Resolution

Calibration type

AED 39,604.64

AED 39,604.64 Each (ex VAT)

AED 41,584.87

AED 41,584.87 Each (inc. VAT)

FLIR E76 Thermal Imaging Camera, -20 → 650 °C, 320 x 240pixel Detector Resolution
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → 650 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Model Number

FLIR E76

Thermal Sensitivity

<30mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Continuous LDM, Manual, One-Shot Contrast, One-Shot LDM

Minimum Focus Distance

0.65m

Display Size

640 x 480pixel

Model Number p

E76

Field Of View

80°

Voice Recorder

Yes

IR/Visual Image Combination

Picture-in-Picture

Auto Capture on Camera

Yes

Radiometric Video on Camera

Yes

Image Enhancement

MSX

Accuracy

±2 %

Application

Thermal Imaging

Image Storage

SD Card

Country of Origin

Estonia