Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FLIR E76 Thermal Imaging Camera, 300 → 1000 °C, 320 x 240pixel Detector Resolution With RS Calibration

RS Stock No.: 274-8216Brand: FLIRManufacturers Part No.: FLIR E76 42°
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

300 → 1000 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Model Number

FLIR E76

Calibrated

RSCAL

Country of Origin

Estonia

Stock information temporarily unavailable.

P.O.A.

FLIR E76 Thermal Imaging Camera, 300 → 1000 °C, 320 x 240pixel Detector Resolution With RS Calibration

Calibration type

P.O.A.

FLIR E76 Thermal Imaging Camera, 300 → 1000 °C, 320 x 240pixel Detector Resolution With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

300 → 1000 °C

Detector Resolution

320 x 240pixel

Display Resolution

640 x 480pixel

Model Number

FLIR E76

Calibrated

RSCAL

Country of Origin

Estonia