Technical Document
Specifications
Brand
FlirAlarms
Visual
Battery Type
Rechargeable Li-ion
Battery Life
2 h
Dimensions
315 x 169 x 160mm
Display Size
800 x 480pixel
Display Type
LED
Field Of View
62 x 49°
Operating Humidity Range
0 → 90%
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number
Si124-LD
Weight
1.3kg
Country of Origin
Sweden
AED 47,388.90
AED 47,388.90 Each (ex VAT)
AED 49,758.34
AED 49,758.34 Each (inc. VAT)
1
AED 47,388.90
AED 47,388.90 Each (ex VAT)
AED 49,758.34
AED 49,758.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlirAlarms
Visual
Battery Type
Rechargeable Li-ion
Battery Life
2 h
Dimensions
315 x 169 x 160mm
Display Size
800 x 480pixel
Display Type
LED
Field Of View
62 x 49°
Operating Humidity Range
0 → 90%
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number
Si124-LD
Weight
1.3kg
Country of Origin
Sweden