Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

FLIR Si124-LD PLUS Ultrasonic Leak Detector, 5in Display

RS Stock No.: 267-6386Brand: FLIRManufacturers Part No.: FLIR Si124-LD Plus
brand-logo
View all in Ultrasonic Leak Detectors

Technical Document

Specifications

Brand

Flir

Battery Type

Li-Ion

Battery Life

2.5 h

Display Size

5in

Field Of View

62 x 49°

Operating Humidity Range

0 → 90%

IP Rating

IP51

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number

Si124-LD PLUS

Resolution

800 x 480 pixel

Country of Origin

Finland

Stock information temporarily unavailable.

AED 43,699.35

AED 43,699.35 Each (ex VAT)

AED 45,884.32

AED 45,884.32 Each (inc. VAT)

FLIR Si124-LD PLUS Ultrasonic Leak Detector, 5in Display

AED 43,699.35

AED 43,699.35 Each (ex VAT)

AED 45,884.32

AED 45,884.32 Each (inc. VAT)

FLIR Si124-LD PLUS Ultrasonic Leak Detector, 5in Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Battery Type

Li-Ion

Battery Life

2.5 h

Display Size

5in

Field Of View

62 x 49°

Operating Humidity Range

0 → 90%

IP Rating

IP51

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number

Si124-LD PLUS

Resolution

800 x 480 pixel

Country of Origin

Finland