FLIR Si2x-LD Acoustic Imager, 5in Display

RS Stock No.: 287-419Brand: FLIRManufacturers Part No.: FLIR SI2X-LD
brand-logo
View all in Ultrasonic Leak Detectors

Technical Document

Specifications

Brand

Flir

Alarms

Visual

Battery Type

Rechargeable Li-ion

Battery Life

2.5 h

Display Size

5in

Model Number

Si2x-LD

Country of Origin

Sweden

AED 117,450.90

AED 117,450.90 Each (ex VAT)

AED 123,323.44

AED 123,323.44 Each (inc. VAT)

FLIR Si2x-LD Acoustic Imager, 5in Display

AED 117,450.90

AED 117,450.90 Each (ex VAT)

AED 123,323.44

AED 123,323.44 Each (inc. VAT)

FLIR Si2x-LD Acoustic Imager, 5in Display

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Flir

Alarms

Visual

Battery Type

Rechargeable Li-ion

Battery Life

2.5 h

Display Size

5in

Model Number

Si2x-LD

Country of Origin

Sweden