Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FLIR TG267 Bluetooth, USB 2.0 Thermal Imaging Camera, –25 → +380 °C, 160 x 120pixel Detector Resolution

RS Stock No.: 193-2383Brand: FLIRManufacturers Part No.: FLIR TG267Distrelec Article No.: 30160863
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

–25 → +380 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Interface Type

Bluetooth, USB 2.0

Model Number

TG267

Thermal Sensitivity

<70mK

Focus Type

Fixed

Refresh Rate

8.7Hz

Display Size

2.4in

Emissivity

0.1 → 0.99

Model Number p

TG267

Weight

394g

Accuracy

±3 °C

Minimum Focus

0.3 m

Model Number (p)

TG267

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,061.68

AED 2,061.68 Each (ex VAT)

AED 2,164.76

AED 2,164.76 Each (inc. VAT)

FLIR TG267 Bluetooth, USB 2.0 Thermal Imaging Camera, –25 → +380 °C, 160 x 120pixel Detector Resolution

Calibration type

AED 2,061.68

AED 2,061.68 Each (ex VAT)

AED 2,164.76

AED 2,164.76 Each (inc. VAT)

FLIR TG267 Bluetooth, USB 2.0 Thermal Imaging Camera, –25 → +380 °C, 160 x 120pixel Detector Resolution
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

–25 → +380 °C

Detector Resolution

160 x 120pixel

Display Resolution

320 x 240pixel

Interface Type

Bluetooth, USB 2.0

Model Number

TG267

Thermal Sensitivity

<70mK

Focus Type

Fixed

Refresh Rate

8.7Hz

Display Size

2.4in

Emissivity

0.1 → 0.99

Model Number p

TG267

Weight

394g

Accuracy

±3 °C

Minimum Focus

0.3 m

Model Number (p)

TG267

Country of Origin

Taiwan, Province Of China