Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

FLIR IM75-2 Handheld Digital Multimeter, True RMS, 1000V ac Max

RS Stock No.: 273-9687Brand: FLIRManufacturers Part No.: IM75-2
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Flir

Multimeter Type

Handheld

Model Number p

IM75-2

Display Type

Digital

Model Number (p)

IM75-2

Functions Measured

AC Voltage, Capacitance, Category Rating, Continuity, DC Voltage, Diode, Earth Bond Resistance, Frequency, Insulation Resistance, Insulation Test Voltages, VFD AC Voltage

Absolute Maximum Resistance Measurement

20GΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

'+50°C

Maximum Frequency

40kHz

Resistance Measurement Resolution

4mΩ

Capacitance Measurement Resolution

1000µF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0°C

Best DC Voltage Accuracy

± (1% + 5 Digits)

Best AC Voltage Accuracy

± (1.5% + 5 Digits)

Minimum Operating Temperature

0°C

Safety Category Voltage

600 V, 1000 V

Battery Type

6 x 1.5 V AAA Alkaline Batteries

Maximum Operating Temperature

'+50°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,968.72

AED 2,968.72 Each (ex VAT)

AED 3,117.16

AED 3,117.16 Each (inc. VAT)

FLIR IM75-2 Handheld Digital Multimeter, True RMS, 1000V ac Max

Calibration type

AED 2,968.72

AED 2,968.72 Each (ex VAT)

AED 3,117.16

AED 3,117.16 Each (inc. VAT)

FLIR IM75-2 Handheld Digital Multimeter, True RMS, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Multimeter Type

Handheld

Model Number p

IM75-2

Display Type

Digital

Model Number (p)

IM75-2

Functions Measured

AC Voltage, Capacitance, Category Rating, Continuity, DC Voltage, Diode, Earth Bond Resistance, Frequency, Insulation Resistance, Insulation Test Voltages, VFD AC Voltage

Absolute Maximum Resistance Measurement

20GΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

'+50°C

Maximum Frequency

40kHz

Resistance Measurement Resolution

4mΩ

Capacitance Measurement Resolution

1000µF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0°C

Best DC Voltage Accuracy

± (1% + 5 Digits)

Best AC Voltage Accuracy

± (1.5% + 5 Digits)

Minimum Operating Temperature

0°C

Safety Category Voltage

600 V, 1000 V

Battery Type

6 x 1.5 V AAA Alkaline Batteries

Maximum Operating Temperature

'+50°C

Country of Origin

Taiwan, Province Of China