Technical Document
Specifications
Brand
FlirWidth
610mm
Height
218mm
Material
Aluminium
For Use With
Electrical Enclosure
IP Rating
IP65
Series
IRW-xPC
Country of Origin
United States
AED 6,025.11
AED 6,025.11 Each (ex VAT)
AED 6,326.37
AED 6,326.37 Each (inc. VAT)
FLIR IR Inspection Window
1
AED 6,025.11
AED 6,025.11 Each (ex VAT)
AED 6,326.37
AED 6,326.37 Each (inc. VAT)
FLIR IR Inspection Window
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlirWidth
610mm
Height
218mm
Material
Aluminium
For Use With
Electrical Enclosure
IP Rating
IP65
Series
IRW-xPC
Country of Origin
United States