FLIR MR160 Moisture Meter, 100 % RH Max, ±5 % Accuracy, Digital Display, Battery-Powered

RS Stock No.: 906-3909Brand: FLIRManufacturers Part No.: MR160
brand-logo
View all in Moisture Meters

Technical Document

Specifications

Brand

Flir

Maximum Measurement

100 % RH

Best Accuracy

±5 %

Display Type

Digital

Power Source

Battery

Battery Type

Rechargeable Li-ion

Battery Life

18 h

Dimensions

12.1 x 14 x 33.1cm

Height

121mm

Length

331mm

Model Number p

MR160

Width

140mm

Country of Origin

China

Product details

FLIR MR160 Imaging Moisture Meter

RS offers FLIR MR160, the world's first imaging moisture meter. The MR160 has a built-in thermal camera and features Infrared Guided Measurement (IGM) technology to quickly scan and target locations of moisture issues for investigation. MR160 has an integral pinless sensor and an external pin probe to facilitate non-intrusive and intrusive types of measurement. It can be used as a go-to instrument of choice or in conjunction with any high resolution thermal camera already owned by the user.

80 x 60 Lepton thermal imager with IGM technology
Document thermal images and moisture readings on one screen
Review images and generate reports with free FLIR Tools software
Pinless technology for fast non-contact measurements
External pin probe included for contact moisture measurements
Easy targeting with laser pointer and display cross-hairs
Rugged design
Small form factor for convenient carriage and use
Internal rechargeable battery with USB
Dimensions 140 x 74 x 40.3 mm (5.5 x 2.9 x 1.7 inches)
Weight 0.9kg (2lb)

Supplied with

Li-ion battery (x2)

AED 3,669.07

AED 3,669.07 Each (ex VAT)

AED 3,852.52

AED 3,852.52 Each (inc. VAT)

FLIR MR160 Moisture Meter, 100 % RH Max, ±5 % Accuracy, Digital Display, Battery-Powered

AED 3,669.07

AED 3,669.07 Each (ex VAT)

AED 3,852.52

AED 3,852.52 Each (inc. VAT)

FLIR MR160 Moisture Meter, 100 % RH Max, ±5 % Accuracy, Digital Display, Battery-Powered

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Flir

Maximum Measurement

100 % RH

Best Accuracy

±5 %

Display Type

Digital

Power Source

Battery

Battery Type

Rechargeable Li-ion

Battery Life

18 h

Dimensions

12.1 x 14 x 33.1cm

Height

121mm

Length

331mm

Model Number p

MR160

Width

140mm

Country of Origin

China

Product details

FLIR MR160 Imaging Moisture Meter

RS offers FLIR MR160, the world's first imaging moisture meter. The MR160 has a built-in thermal camera and features Infrared Guided Measurement (IGM) technology to quickly scan and target locations of moisture issues for investigation. MR160 has an integral pinless sensor and an external pin probe to facilitate non-intrusive and intrusive types of measurement. It can be used as a go-to instrument of choice or in conjunction with any high resolution thermal camera already owned by the user.

80 x 60 Lepton thermal imager with IGM technology
Document thermal images and moisture readings on one screen
Review images and generate reports with free FLIR Tools software
Pinless technology for fast non-contact measurements
External pin probe included for contact moisture measurements
Easy targeting with laser pointer and display cross-hairs
Rugged design
Small form factor for convenient carriage and use
Internal rechargeable battery with USB
Dimensions 140 x 74 x 40.3 mm (5.5 x 2.9 x 1.7 inches)
Weight 0.9kg (2lb)

Supplied with

Li-ion battery (x2)