Technical Document
Specifications
Brand
FlirProbe Length
1m
Probe Diameter
5.5mm
Resolution
1280 x 720pixels
Field of View
90°
Distrelec Product Id
30307563
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 12,397.61
AED 12,397.61 Each (ex VAT)
AED 13,017.49
AED 13,017.49 Each (inc. VAT)
FLIR VS80-KIT-6 5.5mm probe Videoscope Kit, 1m Probe Length, 1280 x 720pixels Resolution
1
AED 12,397.61
AED 12,397.61 Each (ex VAT)
AED 13,017.49
AED 13,017.49 Each (inc. VAT)
FLIR VS80-KIT-6 5.5mm probe Videoscope Kit, 1m Probe Length, 1280 x 720pixels Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlirProbe Length
1m
Probe Diameter
5.5mm
Resolution
1280 x 720pixels
Field of View
90°
Distrelec Product Id
30307563
Country of Origin
Taiwan, Province Of China