Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

FLIR VS80-KIT-7 5.5mm probe Camera Probe, 25m Probe Length, 1024 x 600pixels Resolution, LED Illumination

RS Stock No.: 458-491Brand: FLIRManufacturers Part No.: VS80-KIT-7
View all in Inspection Cameras

Technical Document

Specifications

Probe Length

25m

Probe Diameter

5.5mm

Resolution

1024 x 600pixels

Field of View

90°

Illumination Type

LED

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

FLIR VS80-KIT-7 5.5mm probe Camera Probe, 25m Probe Length, 1024 x 600pixels Resolution, LED Illumination

P.O.A.

FLIR VS80-KIT-7 5.5mm probe Camera Probe, 25m Probe Length, 1024 x 600pixels Resolution, LED Illumination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Length

25m

Probe Diameter

5.5mm

Resolution

1024 x 600pixels

Field of View

90°

Illumination Type

LED

Country of Origin

Taiwan, Province Of China