Technical Document
Specifications
Brand
FlirProbe Length
1m
Probe Diameter
5.5mm
Resolution
1024 x 600pixels
Field of View
90°
Illumination Type
LED
Country of Origin
Taiwan, Province Of China
AED 27,820.85
AED 27,820.85 Each (ex VAT)
AED 29,211.89
AED 29,211.89 Each (inc. VAT)
FLIR VS80-KIT-8 5.5mm probe Camera Probe, 1m Probe Length, 1024 x 600pixels Resolution, LED Illumination
1
AED 27,820.85
AED 27,820.85 Each (ex VAT)
AED 29,211.89
AED 29,211.89 Each (inc. VAT)
FLIR VS80-KIT-8 5.5mm probe Camera Probe, 1m Probe Length, 1024 x 600pixels Resolution, LED Illumination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlirProbe Length
1m
Probe Diameter
5.5mm
Resolution
1024 x 600pixels
Field of View
90°
Illumination Type
LED
Country of Origin
Taiwan, Province Of China