FLIR VS80A4HD-39-2RM 3.9mm probe Camera Probe, 2m Probe Length, 1280 x 720pixels Resolution, LED Illumination

RS Stock No.: 458-492Brand: FLIRManufacturers Part No.: VS80A4HD-39-2RM
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Brand

Flir

Probe Length

2m

Probe Diameter

3.9mm

Resolution

1280 x 720pixels

Field of View

90°

Illumination Type

LED

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 19,963.07

AED 19,963.07 Each (ex VAT)

AED 20,961.22

AED 20,961.22 Each (inc. VAT)

FLIR VS80A4HD-39-2RM 3.9mm probe Camera Probe, 2m Probe Length, 1280 x 720pixels Resolution, LED Illumination

AED 19,963.07

AED 19,963.07 Each (ex VAT)

AED 20,961.22

AED 20,961.22 Each (inc. VAT)

FLIR VS80A4HD-39-2RM 3.9mm probe Camera Probe, 2m Probe Length, 1280 x 720pixels Resolution, LED Illumination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Probe Length

2m

Probe Diameter

3.9mm

Resolution

1280 x 720pixels

Field of View

90°

Illumination Type

LED

Country of Origin

Taiwan, Province Of China