Technical Document
Specifications
Brand
FlirProbe Length
3m
Probe Diameter
4.9mm
Resolution
1280 x 720pixels
Field of View
90°
Illumination Type
LED
Country of Origin
Taiwan, Province Of China
AED 8,947.78
AED 8,947.78 Each (ex VAT)
AED 9,395.17
AED 9,395.17 Each (inc. VAT)
FLIR VS80C2HD-49-3RM 4.9mm probe Camera Probe, 3m Probe Length, 1280 x 720pixels Resolution, LED Illumination
1
AED 8,947.78
AED 8,947.78 Each (ex VAT)
AED 9,395.17
AED 9,395.17 Each (inc. VAT)
FLIR VS80C2HD-49-3RM 4.9mm probe Camera Probe, 3m Probe Length, 1280 x 720pixels Resolution, LED Illumination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlirProbe Length
3m
Probe Diameter
4.9mm
Resolution
1280 x 720pixels
Field of View
90°
Illumination Type
LED
Country of Origin
Taiwan, Province Of China