Technical Document
Specifications
Brand
FlowlineMinimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Series
Thermo-Flo
Current Rating
1 A
Country of Origin
United States
Product details
Flowline Liquid & Gas Flow Switch
General puropse flow switches supplied in both liquid and gas sensing types. Flowline's range offers the user a reliable low or no-flow dection solution for a wide variety of applications
Robust Polypropylene-Ryton and PDVF sensors available so even corrosive liquid and gas applications are covered
Features a NO/NC selectable 60VA relay dependnig on the wiring polarity
LED indication of user's set-point for instant recognition of flow or no-flow status
Flowline Sensors
AED 1,284.10
AED 1,284.10 Each (ex VAT)
AED 1,348.30
AED 1,348.30 Each (inc. VAT)
1
AED 1,284.10
AED 1,284.10 Each (ex VAT)
AED 1,348.30
AED 1,348.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlowlineMinimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Series
Thermo-Flo
Current Rating
1 A
Country of Origin
United States
Product details
Flowline Liquid & Gas Flow Switch
General puropse flow switches supplied in both liquid and gas sensing types. Flowline's range offers the user a reliable low or no-flow dection solution for a wide variety of applications
Robust Polypropylene-Ryton and PDVF sensors available so even corrosive liquid and gas applications are covered
Features a NO/NC selectable 60VA relay dependnig on the wiring polarity
LED indication of user's set-point for instant recognition of flow or no-flow status