Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flowline Switch-Tek Series Flowline Detection Switch Leak Detection Sensor, NO/NC Output, Vertical, PP Body

RS Stock No.: 124-0142Brand: FlowlineManufacturers Part No.: LO10-1305
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Flowline Detection Switch

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

PP

Cable Length

3m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

36V

Maximum Pressure

10bar

Gasket Material

FKM

Series

Switch-Tek

Current Rating

25 mA

Country of Origin

United States

Product details

Flowline LO10 Optical Leak Switch

The LO10 is an optical leak detection switch for leak detection in containment tanks, sumps and piping systems. Manufactured with a tough polypropylene body making is suitable for corrosive liquids the LO10 can be mounted up to 300 meters from the PLC or relay controller.

Features and Benefits

60 VA SPST Relay
1A relay output
N/O or N/C operation
Submersible design suitable for insertion within a secondary containment wall
Highly sensitive, triggered by a small amount of liquid

Liquid Leakage Sensors

You may be interested in
Flowline Detection Switch
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 987.74

AED 987.74 Each (ex VAT)

AED 1,037.13

AED 1,037.13 Each (inc. VAT)

Flowline Switch-Tek Series Flowline Detection Switch Leak Detection Sensor, NO/NC Output, Vertical, PP Body

AED 987.74

AED 987.74 Each (ex VAT)

AED 1,037.13

AED 1,037.13 Each (inc. VAT)

Flowline Switch-Tek Series Flowline Detection Switch Leak Detection Sensor, NO/NC Output, Vertical, PP Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Flowline Detection Switch
P.O.A.Each (ex VAT)

Technical Document

Specifications

Device Type

Flowline Detection Switch

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

PP

Cable Length

3m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

36V

Maximum Pressure

10bar

Gasket Material

FKM

Series

Switch-Tek

Current Rating

25 mA

Country of Origin

United States

Product details

Flowline LO10 Optical Leak Switch

The LO10 is an optical leak detection switch for leak detection in containment tanks, sumps and piping systems. Manufactured with a tough polypropylene body making is suitable for corrosive liquids the LO10 can be mounted up to 300 meters from the PLC or relay controller.

Features and Benefits

60 VA SPST Relay
1A relay output
N/O or N/C operation
Submersible design suitable for insertion within a secondary containment wall
Highly sensitive, triggered by a small amount of liquid

Liquid Leakage Sensors

You may be interested in
Flowline Detection Switch
P.O.A.Each (ex VAT)