Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Flowline Level Switch

RS Stock No.: 889-1126Brand: FlowlineManufacturers Part No.: LP50-6005
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Level Switch

Country of Origin

United States

Product details

Flowline Switch-Tek LP Series Capacitance Switch

Flowline's LP series of guard capacitance switches provide the user with a robust & reliable high/low liquid level dection solution. The Switch-Tek LP series can be universally mounted and can be used in a comprehensive range of non-metallic installations

Comes equipped with RF circuit guarding eliminating signal paths between active & reference electrodes
Thanks to the universal mounting style the Switch-Tek LP series can be used in side wall or top mount installations
NO/NC 60VA relay can be selectable via wiring polarity
Ideally suited within waste water applications & various coating applications

Flowline Sensors

Stock information temporarily unavailable.

AED 1,386.84

AED 1,386.84 Each (ex VAT)

AED 1,456.18

AED 1,456.18 Each (inc. VAT)

Flowline Level Switch

AED 1,386.84

AED 1,386.84 Each (ex VAT)

AED 1,456.18

AED 1,456.18 Each (inc. VAT)

Flowline Level Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Level Switch

Country of Origin

United States

Product details

Flowline Switch-Tek LP Series Capacitance Switch

Flowline's LP series of guard capacitance switches provide the user with a robust & reliable high/low liquid level dection solution. The Switch-Tek LP series can be universally mounted and can be used in a comprehensive range of non-metallic installations

Comes equipped with RF circuit guarding eliminating signal paths between active & reference electrodes
Thanks to the universal mounting style the Switch-Tek LP series can be used in side wall or top mount installations
NO/NC 60VA relay can be selectable via wiring polarity
Ideally suited within waste water applications & various coating applications

Flowline Sensors