Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Flowline LZ12 Series Vibrating Level Switch Ultrasonic Level Sensor, Cable, Ryton Body

RS Stock No.: 889-1315Brand: FlowlineManufacturers Part No.: LZ12-1405
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Vibrating Level Switch

Mounting Type

Cable

Body Material

Ryton

Cable Length

3m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

30V

Maximum Pressure

150psi

Gasket Material

Viton

Series

LZ12

Standards Met

CE

Current Rating

1 A

Country of Origin

United States

Product details

Flowline SwitchTek Leak & Vibration Detection Sensor

General purpose range of optic leak and vibration sensors from Flowline provide the user with a reliable & robust sensing solution. Comes equipped with a 1A relay output and can be used with a variety of media such as sulfuric acid, water and diesel

NO/NC relay which can be selected via wiring method

Flowline Sensors

Stock information temporarily unavailable.

P.O.A.

Flowline LZ12 Series Vibrating Level Switch Ultrasonic Level Sensor, Cable, Ryton Body

P.O.A.

Flowline LZ12 Series Vibrating Level Switch Ultrasonic Level Sensor, Cable, Ryton Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Vibrating Level Switch

Mounting Type

Cable

Body Material

Ryton

Cable Length

3m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

30V

Maximum Pressure

150psi

Gasket Material

Viton

Series

LZ12

Standards Met

CE

Current Rating

1 A

Country of Origin

United States

Product details

Flowline SwitchTek Leak & Vibration Detection Sensor

General purpose range of optic leak and vibration sensors from Flowline provide the user with a reliable & robust sensing solution. Comes equipped with a 1A relay output and can be used with a variety of media such as sulfuric acid, water and diesel

NO/NC relay which can be selected via wiring method

Flowline Sensors