Technical Document
Specifications
Brand
Fluke calibrationAbsolute Maximum Temperature Measurement
+160°C
Calibrated
UKAS
Model Number
1551
Thermometer Type
Wired
Probe Type
RTD
Application
Industrial
Best Accuracy
±0.05 °C
Number of Temperature Inputs
1
Resolution
0.001 °C
Data Storage
Yes
Length
114mm
Width
57mm
Height
25mm
Minimum/Maximum Recordings
Yes
Hazardous Area Certification
ATEX
Temperature Scale
Centigrade, Fahrenheit
Intrinsically Safe
Yes
Weight
196g
Battery Type
AAA
Country of Origin
United States
Product details
Fluke 1551A Ex "Stik" Thermometer Readout, UKAS
The Fluke 1551A Ex is the ideal digital substitute for your mercury-in-glass thermometers. Accurate and repeatable to ± 0.05 °C over its full range, the Fluke 1551A Stik" Thermometer sets the standard in ATEX approved industrial temperature calibration.
Whether working outdoors, in environments where potentially explosive gases may be present, or on the floor of a processing plant, the intrinsically-safe, battery operated, portable reference thermometer is a versatile and durable temperature measurement solution.
Features and Benefits
• Accuracy of ± 0.05 °C (± 0.09 °F) over full range
• Intrinsically safe (ATEX and IECEx compliant)
• Two models to choose from (-50 °C to 160 °C or -80 °C to 300 °C)
• User-configurable temperature Trend/Stability indicator
• Display temperature in °C or °F
• Optional data logging to internal memory
• 300-hour battery life
• Percent battery-life and low-battery indicator
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fluke calibrationAbsolute Maximum Temperature Measurement
+160°C
Calibrated
UKAS
Model Number
1551
Thermometer Type
Wired
Probe Type
RTD
Application
Industrial
Best Accuracy
±0.05 °C
Number of Temperature Inputs
1
Resolution
0.001 °C
Data Storage
Yes
Length
114mm
Width
57mm
Height
25mm
Minimum/Maximum Recordings
Yes
Hazardous Area Certification
ATEX
Temperature Scale
Centigrade, Fahrenheit
Intrinsically Safe
Yes
Weight
196g
Battery Type
AAA
Country of Origin
United States
Product details
Fluke 1551A Ex "Stik" Thermometer Readout, UKAS
The Fluke 1551A Ex is the ideal digital substitute for your mercury-in-glass thermometers. Accurate and repeatable to ± 0.05 °C over its full range, the Fluke 1551A Stik" Thermometer sets the standard in ATEX approved industrial temperature calibration.
Whether working outdoors, in environments where potentially explosive gases may be present, or on the floor of a processing plant, the intrinsically-safe, battery operated, portable reference thermometer is a versatile and durable temperature measurement solution.
Features and Benefits
• Accuracy of ± 0.05 °C (± 0.09 °F) over full range
• Intrinsically safe (ATEX and IECEx compliant)
• Two models to choose from (-50 °C to 160 °C or -80 °C to 300 °C)
• User-configurable temperature Trend/Stability indicator
• Display temperature in °C or °F
• Optional data logging to internal memory
• 300-hour battery life
• Percent battery-life and low-battery indicator