Fluke calibration 1620A-H-256 Digital Hygrometer, ±2 % Accuracy, +50°C Max, 100%RH Max

RS Stock No.: 288-9292Brand: Fluke calibrationManufacturers Part No.: 1620A-H-256
brand-logo
View all in Hygrometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+50°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.25 °C

Model Number p

1620A-H-256

Best Humidity Measurement Accuracy

±2 %

Meter Type

Digital

Country of Origin

United States

AED 16,345.56

AED 16,345.56 Each (ex VAT)

AED 17,162.84

AED 17,162.84 Each (inc. VAT)

Fluke calibration 1620A-H-256 Digital Hygrometer, ±2 % Accuracy, +50°C Max, 100%RH Max

AED 16,345.56

AED 16,345.56 Each (ex VAT)

AED 17,162.84

AED 17,162.84 Each (inc. VAT)

Fluke calibration 1620A-H-256 Digital Hygrometer, ±2 % Accuracy, +50°C Max, 100%RH Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+50°C

Hygrometer Type

Digital Hygrometer

Maximum Humidity Measurement

100%RH

Best Temperature Measurement Accuracy

±0.25 °C

Model Number p

1620A-H-256

Best Humidity Measurement Accuracy

±2 %

Meter Type

Digital

Country of Origin

United States