Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Fluke calibration 9100S/RS-A-256 Temperature Calibrator

RS Stock No.: 537-026Brand: Fluke calibrationManufacturers Part No.: 9100S/RSA
brand-logo
View all in Temperature Calibrators

Technical Document

Specifications

Resolution

0.1 °C

Calibrator Type

Drywell Calibrator

Best Accuracy

0.25 °C

Thermocouple Type

RTD

Temperature Scale

Centigrade, Fahrenheit

Model Number p

9100S

Model Number (p)

9100S

Width

125mm

Dimensions

150 x 125 x 57mm

Height

57mm

Weight

1.1kg

Length

150mm

R Type Thermocouple Minimum Temperature

0.25°C

Minimum Source Current

0.8A

Minimum Source Frequency

45Hz

Minimum Operating Temperature

+5°C

Country of Origin

United States

Product details

Fluke 9100S Hand Held Temperature Drywell

A drywell heat source offering a combination of extreme portability and good performance to meet the requirements associated with high speed, high volume industrial calibrations in a shop floor environment. Use the instruments independently or together to make fast zero and span calibrations of temperature sensors.

Drywell for checking RTDs, thermocouples, and small bimetal thermometers in the field
Fast and easy calibrations of temperature sensors
Temperature range 35°C to 375°C, expandable to –10 °C to 375 °C when used with a 9102S drywell (see stock no 537-048)
Direct interface to the Fluke 744 Documenting Process Calibrator
Multiple sized sensor holes to accept a wide range of temperature sensor diameters

Supplied with

Power Cord, User's Guide with Report of Calibration, RS-232 Cable, 9930 Interface-it Software and User's Guide

Fluke 9100 Series Drywell Heat Sources

You may be interested in
RS PRO Temperature Calibrator
AED 3,651.25Each (ex VAT)
Stock information temporarily unavailable.

AED 11,699.20

AED 11,699.20 Each (ex VAT)

AED 12,284.16

AED 12,284.16 Each (inc. VAT)

Fluke calibration 9100S/RS-A-256 Temperature Calibrator

AED 11,699.20

AED 11,699.20 Each (ex VAT)

AED 12,284.16

AED 12,284.16 Each (inc. VAT)

Fluke calibration 9100S/RS-A-256 Temperature Calibrator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Temperature Calibrator
AED 3,651.25Each (ex VAT)

Technical Document

Specifications

Resolution

0.1 °C

Calibrator Type

Drywell Calibrator

Best Accuracy

0.25 °C

Thermocouple Type

RTD

Temperature Scale

Centigrade, Fahrenheit

Model Number p

9100S

Model Number (p)

9100S

Width

125mm

Dimensions

150 x 125 x 57mm

Height

57mm

Weight

1.1kg

Length

150mm

R Type Thermocouple Minimum Temperature

0.25°C

Minimum Source Current

0.8A

Minimum Source Frequency

45Hz

Minimum Operating Temperature

+5°C

Country of Origin

United States

Product details

Fluke 9100S Hand Held Temperature Drywell

A drywell heat source offering a combination of extreme portability and good performance to meet the requirements associated with high speed, high volume industrial calibrations in a shop floor environment. Use the instruments independently or together to make fast zero and span calibrations of temperature sensors.

Drywell for checking RTDs, thermocouples, and small bimetal thermometers in the field
Fast and easy calibrations of temperature sensors
Temperature range 35°C to 375°C, expandable to –10 °C to 375 °C when used with a 9102S drywell (see stock no 537-048)
Direct interface to the Fluke 744 Documenting Process Calibrator
Multiple sized sensor holes to accept a wide range of temperature sensor diameters

Supplied with

Power Cord, User's Guide with Report of Calibration, RS-232 Cable, 9930 Interface-it Software and User's Guide

Fluke 9100 Series Drywell Heat Sources

You may be interested in
RS PRO Temperature Calibrator
AED 3,651.25Each (ex VAT)