Fluke Networks CableIQ™ Main Wiremap Adapter Wiremap Adapter for CableIQ Qualification Tester

Technical Document
Specifications
Brand
Fluke NetworksAccessory Type
Wiremap Adapter
For Use With
CableIQ Qualification Tester
Model Number p
CableIQ™ Main Wiremap Adapter
Country of Origin
United States
Product details
Fluke Networks CableIQ Qualification Tester
Replacing multiple tools for testing and troubleshooting audio, data and coax wiring, the CableIQ is ideal for residential cabling systems. The wiremap adapter doubles as a protective cap, whilst the protective boot makes this cable tester sleek and durable. A large graphical display gives crystal clear view results and a backlight lights up the display in dark conditions. The dial interface switches between modes and the simple test button makes light work providing results in seconds. An additional USB port allows uploading of qualification tests making the CableIQ user friendly and ideal for a variety of applications.
Features and Benefits:
• Test and troubleshoots all coax, data and voice wiring
• Graphically maps wiring configuration and distance verification to faults with built-in TDR
• Locates and traces cables with IntelliTone™ digital signalling technology
• Software for professional test reports
• Documents cabling systems are installed correctly and will perform reliably
• Troubleshoots connectivity problems caused by insufficient bandwidth for voice, 10/100 VoIP or Gigabit Ethernet
IntelliTone probe available separately (stock no. 513-6261 or 513-6463)
What is IntelliTone™ technology?
This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, Isolate a cable within a bundle and Verify cable conductor continuity.
Supplied with
CableIQ main unit (CQI 100), RJ45 patch cord (2), RJ11 patch cord (2), USB cable, bare wire adaptor, speaker wire adaptor, coax cable, coax BNC adaptor, coax RCA adaptor, 'Qualified' labels (50), CD ROM user manual, getting started guide, AA batteries (4), soft carrying case.
AED 1,012.39
AED 1,012.39 Each (ex VAT)
AED 1,063.01
AED 1,063.01 Each (inc. VAT)
1
AED 1,012.39
AED 1,012.39 Each (ex VAT)
AED 1,063.01
AED 1,063.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Fluke NetworksAccessory Type
Wiremap Adapter
For Use With
CableIQ Qualification Tester
Model Number p
CableIQ™ Main Wiremap Adapter
Country of Origin
United States
Product details
Fluke Networks CableIQ Qualification Tester
Replacing multiple tools for testing and troubleshooting audio, data and coax wiring, the CableIQ is ideal for residential cabling systems. The wiremap adapter doubles as a protective cap, whilst the protective boot makes this cable tester sleek and durable. A large graphical display gives crystal clear view results and a backlight lights up the display in dark conditions. The dial interface switches between modes and the simple test button makes light work providing results in seconds. An additional USB port allows uploading of qualification tests making the CableIQ user friendly and ideal for a variety of applications.
Features and Benefits:
• Test and troubleshoots all coax, data and voice wiring
• Graphically maps wiring configuration and distance verification to faults with built-in TDR
• Locates and traces cables with IntelliTone™ digital signalling technology
• Software for professional test reports
• Documents cabling systems are installed correctly and will perform reliably
• Troubleshoots connectivity problems caused by insufficient bandwidth for voice, 10/100 VoIP or Gigabit Ethernet
IntelliTone probe available separately (stock no. 513-6261 or 513-6463)
What is IntelliTone™ technology?
This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, Isolate a cable within a bundle and Verify cable conductor continuity.
Supplied with
CableIQ main unit (CQI 100), RJ45 patch cord (2), RJ11 patch cord (2), USB cable, bare wire adaptor, speaker wire adaptor, coax cable, coax BNC adaptor, coax RCA adaptor, 'Qualified' labels (50), CD ROM user manual, getting started guide, AA batteries (4), soft carrying case.