Fluke Networks DSX-600 Cable Tester RJ45

RS Stock No.: 146-2853Brand: Fluke NetworksManufacturers Part No.: DSX-600 INTL
brand-logo
View all in Network Testers

Technical Document

Specifications

Classification

Cat3, Cat6a

Equipment Type

Cable Tester

Connector Type

RJ45

Model Number p

DSX-600

Power Source

Battery

Battery Type

Li-Ion

Battery Life

8 h

Weight

1.4kg

Display Type

LCD - Touch Screen

Height

279.4mm

Length

133.3mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Width

66.7mm

Country of Origin

United States

You may be interested in

AED 40,000.43

AED 40,000.43 Each (ex VAT)

AED 42,000.45

AED 42,000.45 Each (inc. VAT)

Fluke Networks DSX-600 Cable Tester RJ45

AED 40,000.43

AED 40,000.43 Each (ex VAT)

AED 42,000.45

AED 42,000.45 Each (inc. VAT)

Fluke Networks DSX-600 Cable Tester RJ45

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Classification

Cat3, Cat6a

Equipment Type

Cable Tester

Connector Type

RJ45

Model Number p

DSX-600

Power Source

Battery

Battery Type

Li-Ion

Battery Life

8 h

Weight

1.4kg

Display Type

LCD - Touch Screen

Height

279.4mm

Length

133.3mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Width

66.7mm

Country of Origin

United States

You may be interested in