Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Networks DTX-LT INTL Cable Tester

RS Stock No.: 565-009Brand: Fluke NetworksManufacturers Part No.: DTX-LT INTL
brand-logo
View all in Network Testers

Technical Document

Specifications

Classification

Cat6e

Equipment Type

Cable Tester

Model Number p

DTX-LT INTL

Tone

Yes

Model Number (p)

DTX-LT INTL

Power Source

Battery

Battery Type

AA

Battery Life

12 h

Country of Origin

United States

Product details

DTX CableAnalyzer™

The DTX CableAnalyzer's powerful features, speed and superior accuracy provide a complete solution that streamlines every aspect of the certification job, from setting up, to record-fast testing and trouble shooting to reporting results, saving you considerable time and money.

Intuitive interface for increased productivity
Zero to certified in 30 seconds
Level IV accuracy
350MHz frequency range
Advanced time-saving diagnostics
Record-fast fibre certification
12 hour battery life
Save time managing results

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke Networks DTX-LT INTL Cable Tester

P.O.A.

Fluke Networks DTX-LT INTL Cable Tester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Classification

Cat6e

Equipment Type

Cable Tester

Model Number p

DTX-LT INTL

Tone

Yes

Model Number (p)

DTX-LT INTL

Power Source

Battery

Battery Type

AA

Battery Life

12 h

Country of Origin

United States

Product details

DTX CableAnalyzer™

The DTX CableAnalyzer's powerful features, speed and superior accuracy provide a complete solution that streamlines every aspect of the certification job, from setting up, to record-fast testing and trouble shooting to reporting results, saving you considerable time and money.

Intuitive interface for increased productivity
Zero to certified in 30 seconds
Level IV accuracy
350MHz frequency range
Advanced time-saving diagnostics
Record-fast fibre certification
12 hour battery life
Save time managing results

You may be interested in