Fluke Networks Network Tester RJ11, RJ45, LINKRUNNER

RS Stock No.: 513-6334Brand: Fluke NetworksManufacturers Part No.: LINKRUNNER
brand-logo
View all in Network Testers

Technical Document

Specifications

Equipment Type

Network Tester

Connector Type

RJ11, RJ45

Tone

Yes

Power Source

Battery

Battery Type

AA

Battery Life

20 h

Dimensions

69.8 x 95.2 x 31.7mm

Weight

128g

Height

31.7mm

Length

70mm

Width

95.2mm

Model Number p

LINKRUNNER

Country of Origin

China

You may be interested in
RS PRO Network Tester RJ11, RJ45
AED 301.64Each (ex VAT)

P.O.A.

Fluke Networks Network Tester RJ11, RJ45, LINKRUNNER

P.O.A.

Fluke Networks Network Tester RJ11, RJ45, LINKRUNNER

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Network Tester RJ11, RJ45
AED 301.64Each (ex VAT)

Technical Document

Specifications

Equipment Type

Network Tester

Connector Type

RJ11, RJ45

Tone

Yes

Power Source

Battery

Battery Type

AA

Battery Life

20 h

Dimensions

69.8 x 95.2 x 31.7mm

Weight

128g

Height

31.7mm

Length

70mm

Width

95.2mm

Model Number p

LINKRUNNER

Country of Origin

China

You may be interested in
RS PRO Network Tester RJ11, RJ45
AED 301.64Each (ex VAT)