Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Networks MMP-50 LAN Test Equipment

RS Stock No.: 661-9095Brand: Fluke NetworksManufacturers Part No.: MMP-50
brand-logo
View all in Network Testers

Technical Document

Specifications

Tone

Yes

Power Source

Battery

Battery Type

AAA

Dimensions

150.9 x 71.9 x 35.1mm

Weight

270g

Height

35.1mm

Length

151mm

Width

71.9mm

You may be interested in
RS PRO Network Tester RJ11, RJ45
AED 287.28Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke Networks MMP-50 LAN Test Equipment

P.O.A.

Fluke Networks MMP-50 LAN Test Equipment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Network Tester RJ11, RJ45
AED 287.28Each (ex VAT)

Technical Document

Specifications

Tone

Yes

Power Source

Battery

Battery Type

AAA

Dimensions

150.9 x 71.9 x 35.1mm

Weight

270g

Height

35.1mm

Length

151mm

Width

71.9mm

You may be interested in
RS PRO Network Tester RJ11, RJ45
AED 287.28Each (ex VAT)