Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MICROSCANNER PRO VDV KIT

RS Stock No.: 513-6277Brand: Fluke NetworksManufacturers Part No.: MT-8200-24A
View all in Network Testers

Technical Document

Specifications

Tone

Yes

Power Source

Battery

Battery Type

AA

Battery Life

20 h

Dimensions

222 x 48 x 32mm

Height

32mm

Length

222mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

48mm

Stock information temporarily unavailable.

P.O.A.

MICROSCANNER PRO VDV KIT

P.O.A.

MICROSCANNER PRO VDV KIT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tone

Yes

Power Source

Battery

Battery Type

AA

Battery Life

20 h

Dimensions

222 x 48 x 32mm

Height

32mm

Length

222mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

48mm