Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Networks Pro3000 Amplifier Probe, 1000Hz Tone Frequency

RS Stock No.: 175-2557Brand: Fluke NetworksManufacturers Part No.: PRO3000F50
brand-logo
View all in Tone Generators

Technical Document

Specifications

Model Number

Pro3000

Tone Frequency

1000Hz

Power Source

Battery

Battery Type

9V

Length

249mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Model Number (p)

PRO3000F50

Width

41mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Fluke Networks Pro3000 Amplifier Probe, 1000Hz Tone Frequency

P.O.A.

Fluke Networks Pro3000 Amplifier Probe, 1000Hz Tone Frequency
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

Pro3000

Tone Frequency

1000Hz

Power Source

Battery

Battery Type

9V

Length

249mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Model Number (p)

PRO3000F50

Width

41mm

Country of Origin

Malaysia