Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 705, 24mA Loop Calibrator - RS Calibration

RS Stock No.: 326-4948Brand: FlukeManufacturers Part No.: 0665091
brand-logo
View all in Loop Calibrators

Technical Document

Specifications

Brand

Fluke

Best Accuracy

±0.025 %

Absolute Maximum Current Measurement

24mA

Model Number p

705

Calibrated

RSCAL

Resolution

0.001 mA

Safety Category

CSA C22.2

Battery Type

9 V

Battery Life

18 h

Power Source

Battery

Weight

350g

Height

164mm

Length

47mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Safety Category Voltage

30V

Width

75mm

Country of Origin

United States

Product details

Fluke 705 Loop Calibrator

Fluke's integrated solution for calibration, maintenance of milliamp loops and repair, the 705 current loop calibrator is an ideal cost-effective source and measurement tool.

Delivering a mA accuracy of 0.02% it also provides quick and easy readings due to the simultaneous % and mA display. For 0 to 20 mA or 4 to 20 mA current loop testing and dc voltage from 0 to 28 V, it is supplied with a set of TL75 test leads (726-3624) and alligator clips.

Features and Benefits:

• 0.02% accuracy
• 24 V loop supply with mA measure
• Simultaneous mA and % of span display
• Selectable step/ramp outputs
• mA sourcing, simulation and measurement
• Compact case and protective holster
• Quick battery replacement

FAQ's

What is a current loop calibrator?

Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.

How much current flows in each loop of a parallel circuit?

Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.

Supplied with

9V installed alkaline battery, AC70A alligator clips, C10 protective yellow holster Flex-Stand™, instruction sheet, TL75 safety-designed test lead set, NIST- traceable calibration report and data

You may be interested in
Fluke 705, 24mA Loop Calibrator
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke 705, 24mA Loop Calibrator - RS Calibration

Calibration type

P.O.A.

Fluke 705, 24mA Loop Calibrator - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 705, 24mA Loop Calibrator
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Best Accuracy

±0.025 %

Absolute Maximum Current Measurement

24mA

Model Number p

705

Calibrated

RSCAL

Resolution

0.001 mA

Safety Category

CSA C22.2

Battery Type

9 V

Battery Life

18 h

Power Source

Battery

Weight

350g

Height

164mm

Length

47mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Safety Category Voltage

30V

Width

75mm

Country of Origin

United States

Product details

Fluke 705 Loop Calibrator

Fluke's integrated solution for calibration, maintenance of milliamp loops and repair, the 705 current loop calibrator is an ideal cost-effective source and measurement tool.

Delivering a mA accuracy of 0.02% it also provides quick and easy readings due to the simultaneous % and mA display. For 0 to 20 mA or 4 to 20 mA current loop testing and dc voltage from 0 to 28 V, it is supplied with a set of TL75 test leads (726-3624) and alligator clips.

Features and Benefits:

• 0.02% accuracy
• 24 V loop supply with mA measure
• Simultaneous mA and % of span display
• Selectable step/ramp outputs
• mA sourcing, simulation and measurement
• Compact case and protective holster
• Quick battery replacement

FAQ's

What is a current loop calibrator?

Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.

How much current flows in each loop of a parallel circuit?

Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.

Supplied with

9V installed alkaline battery, AC70A alligator clips, C10 protective yellow holster Flex-Stand™, instruction sheet, TL75 safety-designed test lead set, NIST- traceable calibration report and data

You may be interested in
Fluke 705, 24mA Loop Calibrator
P.O.A.Each (ex VAT)