Technical Document
Specifications
Brand
FlukeAbsolute Maximum Current Measurement
24mA
Model Number p
705
Best Accuracy
±0.025 %
Resolution
0.001 mA
Calibrated
UKAS
Safety Category
CSA C22.2
Battery Type
9 V
Battery Life
18 h
Power Source
Battery
Dimensions
41 x 70 x 152mm
Weight
340g
Height
152mm
Length
41mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Width
70mm
Safety Category Voltage
30V
Country of Origin
United States
Product details
Fluke 705 Loop Calibrator
Fluke's integrated solution for calibration, maintenance of milliamp loops and repair, the 705 current loop calibrator is an ideal cost-effective source and measurement tool.
Delivering a mA accuracy of 0.02% it also provides quick and easy readings due to the simultaneous % and mA display. For 0 to 20 mA or 4 to 20 mA current loop testing and dc voltage from 0 to 28 V, it is supplied with a set of TL75 test leads (726-3624) and alligator clips.
Features and Benefits:
0.02% accuracy
24 V loop supply with mA measure
Simultaneous mA and % of span display
Selectable step/ramp outputs
mA sourcing, simulation and measurement
Compact case and protective holster
Quick battery replacement
FAQ's
What is a current loop calibrator?
Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.
How much current flows in each loop of a parallel circuit?
Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.
Supplied with
9V installed alkaline battery, AC70A alligator clips, C10 protective yellow holster Flex-Stand™, instruction sheet, TL75 safety-designed test lead set, NIST- traceable calibration report and data
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAbsolute Maximum Current Measurement
24mA
Model Number p
705
Best Accuracy
±0.025 %
Resolution
0.001 mA
Calibrated
UKAS
Safety Category
CSA C22.2
Battery Type
9 V
Battery Life
18 h
Power Source
Battery
Dimensions
41 x 70 x 152mm
Weight
340g
Height
152mm
Length
41mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Width
70mm
Safety Category Voltage
30V
Country of Origin
United States
Product details
Fluke 705 Loop Calibrator
Fluke's integrated solution for calibration, maintenance of milliamp loops and repair, the 705 current loop calibrator is an ideal cost-effective source and measurement tool.
Delivering a mA accuracy of 0.02% it also provides quick and easy readings due to the simultaneous % and mA display. For 0 to 20 mA or 4 to 20 mA current loop testing and dc voltage from 0 to 28 V, it is supplied with a set of TL75 test leads (726-3624) and alligator clips.
Features and Benefits:
0.02% accuracy
24 V loop supply with mA measure
Simultaneous mA and % of span display
Selectable step/ramp outputs
mA sourcing, simulation and measurement
Compact case and protective holster
Quick battery replacement
FAQ's
What is a current loop calibrator?
Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.
How much current flows in each loop of a parallel circuit?
Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.
Supplied with
9V installed alkaline battery, AC70A alligator clips, C10 protective yellow holster Flex-Stand™, instruction sheet, TL75 safety-designed test lead set, NIST- traceable calibration report and data