Technical Document
Specifications
Brand
FlukeAccessory Type
Hard Plastic Meter Case
Dimensions
256 x 154 x 106mm
Height
106mm
Length
256mm
Width
154mm
Country of Origin
United States
Product details
Cases and Holsters
C10 Meter Holster: Snap on yellow shock absorbing holster
C12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mm
C20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mm
C25 Meter Case: Zippered soft case with padding and inside pocket. Size 220x120x 60mm
C50 Meter Case: Compact zippered soft case with inside pocket, belt loop and inside meter strap. Size 190x89x36mm
C75 Accessory Case: Zippered carrying case with 2 inside pockets
C90 Meter Case: Zippered soft case with inside pocket, belt loop and inside meter strap. Size 203x89x64mm
AED 532.24
AED 532.24 Each (ex VAT)
AED 558.85
AED 558.85 Each (inc. VAT)
1
AED 532.24
AED 532.24 Each (ex VAT)
AED 558.85
AED 558.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAccessory Type
Hard Plastic Meter Case
Dimensions
256 x 154 x 106mm
Height
106mm
Length
256mm
Width
154mm
Country of Origin
United States
Product details
Cases and Holsters
C10 Meter Holster: Snap on yellow shock absorbing holster
C12A Meter Case: Zippered softcase with inside pockets & belt loop. Size 170x127x38mm
C20 Meter Case: Heavy duty hard plastic case with accessory compartment. Size 254x152x102mm
C25 Meter Case: Zippered soft case with padding and inside pocket. Size 220x120x 60mm
C50 Meter Case: Compact zippered soft case with inside pocket, belt loop and inside meter strap. Size 190x89x36mm
C75 Accessory Case: Zippered carrying case with 2 inside pockets
C90 Meter Case: Zippered soft case with inside pocket, belt loop and inside meter strap. Size 203x89x64mm