Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 1653 Electrical Tester, 1000V , Earth Resistance Measurement With Bluetooth, USB, Wireless

RS Stock No.: 901-0841Brand: FlukeManufacturers Part No.: 1653B-CLAMPKIT/D
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Fluke

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

1653

Non-Tripping

Yes

Insulation Test Voltage

1000V

Maximum Voltage Measurement

500V

Test Type

Continuity, Insulation, RCD, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Bluetooth, USB, Wireless

Continuity Test Current

210 mA @ 7.5 Ω

RCD Test Type

A, AC

Remote Switch Mode

Yes

IP Rating

IP40

Test Standards

ANSI/ISA -s82.02.01, CAN/CSA c22.2, EN 61010-1 Ed 2.0, UL 61010

Safety Category Voltage

250 V, 300 V, 500 V, 600 V, 1000 V

Power Source

Battery

Width

125mm

Length

250mm

Dimensions

250 x 125 x 100mm

Minimum Continuity Resistance

20Ω

Weight

1.3 (with Battery)kg

Safety Category Level

CAT II, CAT III, CAT IV

Minimum Operating Temperature

-10°C

Plug Type

3-Pin BS 1363, Australia, Denmark, Italy, New Zealand, Schuko, Switzerland

Maximum Continuity Resistance

2000Ω

Height

100mm

Battery Type

AA, Alkaline

Safety Category

CAT II 250 V, CAT III 1000 V, CAT III 500 V, CAT III 600 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+40°C

Product details

Fluke 1653B-CLAMPKIT/D Clampmeter and Installation Tester Kit

Fluke 1653B-CLAMPKIT/D kit comprises: Fluke 324 clampmeter ( 765-3667 ); Fluke 1653B installation tester ( 712-5951 ).

Stock information temporarily unavailable.

P.O.A.

Fluke 1653 Electrical Tester, 1000V , Earth Resistance Measurement With Bluetooth, USB, Wireless

P.O.A.

Fluke 1653 Electrical Tester, 1000V , Earth Resistance Measurement With Bluetooth, USB, Wireless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

1653

Non-Tripping

Yes

Insulation Test Voltage

1000V

Maximum Voltage Measurement

500V

Test Type

Continuity, Insulation, RCD, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Bluetooth, USB, Wireless

Continuity Test Current

210 mA @ 7.5 Ω

RCD Test Type

A, AC

Remote Switch Mode

Yes

IP Rating

IP40

Test Standards

ANSI/ISA -s82.02.01, CAN/CSA c22.2, EN 61010-1 Ed 2.0, UL 61010

Safety Category Voltage

250 V, 300 V, 500 V, 600 V, 1000 V

Power Source

Battery

Width

125mm

Length

250mm

Dimensions

250 x 125 x 100mm

Minimum Continuity Resistance

20Ω

Weight

1.3 (with Battery)kg

Safety Category Level

CAT II, CAT III, CAT IV

Minimum Operating Temperature

-10°C

Plug Type

3-Pin BS 1363, Australia, Denmark, Italy, New Zealand, Schuko, Switzerland

Maximum Continuity Resistance

2000Ω

Height

100mm

Battery Type

AA, Alkaline

Safety Category

CAT II 250 V, CAT III 1000 V, CAT III 500 V, CAT III 600 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+40°C

Product details

Fluke 1653B-CLAMPKIT/D Clampmeter and Installation Tester Kit

Fluke 1653B-CLAMPKIT/D kit comprises: Fluke 324 clampmeter ( 765-3667 ); Fluke 1653B installation tester ( 712-5951 ).