Technical Document
Specifications
Brand
FlukeLoop Impedance Test Type
Phase to Earth, Phase to Neutral
Automatic RCD Test
Yes
Model Number p
1663/T110
RCD Ramp Test
Yes
Non-Tripping
No
Insulation Test Voltage
50 V, 100 V, 250 V, 500 V, 1000 V
Country of Origin
United Kingdom
AED 8,200.50
AED 8,200.50 Each (ex VAT)
AED 8,610.52
AED 8,610.52 Each (inc. VAT)
1
AED 8,200.50
AED 8,200.50 Each (ex VAT)
AED 8,610.52
AED 8,610.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeLoop Impedance Test Type
Phase to Earth, Phase to Neutral
Automatic RCD Test
Yes
Model Number p
1663/T110
RCD Ramp Test
Yes
Non-Tripping
No
Insulation Test Voltage
50 V, 100 V, 250 V, 500 V, 1000 V
Country of Origin
United Kingdom