Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 1674FC Multifunction Tester, 50 → 1000V , Earth Resistance Measurement With USB-C

RS Stock No.: 330-656Brand: FlukeManufacturers Part No.: 1674FC UK/1630
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Fluke

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

1674FC

Model Number (p)

1674FC

Non-Tripping

Yes

Insulation Test Voltage

50 → 1000V

Earth Resistance Measurement

Yes

Interface Type

USB-C

Country of Origin

China

Stock information temporarily unavailable.

AED 22,160.83

AED 22,160.83 Each (ex VAT)

AED 23,268.87

AED 23,268.87 Each (inc. VAT)

Fluke 1674FC Multifunction Tester, 50 → 1000V , Earth Resistance Measurement With USB-C

AED 22,160.83

AED 22,160.83 Each (ex VAT)

AED 23,268.87

AED 23,268.87 Each (inc. VAT)

Fluke 1674FC Multifunction Tester, 50 → 1000V , Earth Resistance Measurement With USB-C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

1674FC

Model Number (p)

1674FC

Non-Tripping

Yes

Insulation Test Voltage

50 → 1000V

Earth Resistance Measurement

Yes

Interface Type

USB-C

Country of Origin

China